Single FETs, MOSFETs

Results: 14
Manufacturer
Diodes IncorporatedEPCInfineon TechnologiesNexperia USA Inc.onsemiRohm SemiconductorVishay Siliconix
Series
-eGaN®HEXFET®PowerTrench®ThunderFET®TrenchFET®TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Technology
GaNFET (Gallium Nitride)MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V100 V150 V
Current - Continuous Drain (Id) @ 25°C
1.4A (Ta), 3.5A (Tc)1.6A (Ta)2A (Ta), 13A (Tc)3.2A (Ta), 13A (Tc)4A (Ta)4A (Ta), 16A (Tc)4.5A (Ta), 14.5A (Tc)7.9A (Ta), 50A (Tc)13.2A (Tc)18A (Tj)20A (Tc)23A (Tc)28A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V6V, 10V10V
Rds On (Max) @ Id, Vgs
22mOhm @ 7.9A, 10V41mOhm @ 7.8A, 10V50mOhm @ 4A, 10V56mOhm @ 4A, 10V59mOhm @ 5A, 10V71mOhm @ 5A, 10V83mOhm @ 4.4A, 10V86mOhm @ 4.5A, 10V107mOhm @ 3A, 10V120mOhm @ 2.4A, 10V134mOhm @ 4A, 10V160mOhm @ 500mA, 5V220mOhm @ 1.6A, 10V400mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA2.5V @ 250µA2.5V @ 25µA3V @ 250µA4V @ 1mA4V @ 250µA4V @ 45µA
Gate Charge (Qg) (Max) @ Vgs
0.48 nC @ 5 V2.5 nC @ 4.5 V7.3 nC @ 10 V8.1 nC @ 5 V9.2 nC @ 10 V15 nC @ 4.5 V15.2 nC @ 10 V16.4 nC @ 10 V27.7 nC @ 10 V32 nC @ 10 V49 nC @ 10 V55 nC @ 10 V59 nC @ 10 V160 nC @ 10 V
Vgs (Max)
+6V, -4V±16V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
55 pF @ 50 V290 pF @ 25 V402 pF @ 50 V470 pF @ 15 V544 pF @ 50 V637 pF @ 50 V773 pF @ 50 V1050 pF @ 50 V1480 pF @ 50 V1808 pF @ 50 V1990 pF @ 50 V2045 pF @ 75 V4085 pF @ 50 V4600 pF @ 50 V
Power Dissipation (Max)
900mW (Ta), 41W (Tc)1.3W (Ta)1.6W (Ta)1.7W (Ta), 10.4W (Tc)2W (Ta), 20W (Tc)2.2W (Ta)2.3W (Ta), 62W (Tc)2.5W (Ta), 104W (Tc)2.5W (Ta), 31W (Tc)3.7W (Ta), 52W (Tc)5.2W (Ta), 83W (Tc)57W (Tc)65W (Tc)-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
8-HSMT (3.2x3)8-MLP (3.3x3.3)8-PQFN (5x6)8-WDFN (3.3x3.3)DieLFPAK33Micro3™/SOT-23MLPAK33Power33PowerDI5060-8 (Type UX)PowerPAK® 1212-8PowerPAK® 1212-8SPowerPAK® SO-8SuperSOT™-6
Package / Case
8-PowerTDFN8-PowerVDFN8-PowerWDFNDiePowerPAK® 1212-8PowerPAK® 1212-8SPowerPAK® SO-8SOT-1210, 8-LFPAK33 (5-Lead)SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IRLML0100TRPBF
MOSFET N-CH 100V 1.6A SOT23
Infineon Technologies
34,964
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.16191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.6A (Ta)
4.5V, 10V
220mOhm @ 1.6A, 10V
2.5V @ 25µA
2.5 nC @ 4.5 V
±16V
290 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
LFPAK33
PSMN075-100MSEX
MOSFET N-CH 100V 18A LFPAK33
Nexperia USA Inc.
38,691
In Stock
1 : ¥6.24000
Cut Tape (CT)
1,500 : ¥2.64963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
18A (Tj)
10V
71mOhm @ 5A, 10V
4V @ 1mA
16.4 nC @ 10 V
±20V
773 pF @ 50 V
-
65W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
LFPAK33
SOT-1210, 8-LFPAK33 (5-Lead)
8-PowerWDFN
FDMC8622
MOSFET N-CH 100V 4A/16A 8MLP
onsemi
32,792
In Stock
1 : ¥12.97000
Cut Tape (CT)
3,000 : ¥5.36946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
4A (Ta), 16A (Tc)
6V, 10V
56mOhm @ 4A, 10V
4V @ 250µA
7.3 nC @ 10 V
±20V
402 pF @ 50 V
-
2.5W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-MLP (3.3x3.3)
8-PowerWDFN
eGaN Series
EPC8010
GANFET N-CH 100V 4A DIE
EPC
4,212
In Stock
1 : ¥18.55000
Cut Tape (CT)
2,500 : ¥8.38146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
4A (Ta)
5V
160mOhm @ 500mA, 5V
2.5V @ 250µA
0.48 nC @ 5 V
+6V, -4V
55 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
Die
Die
PowerPAK SO-8
SI7489DP-T1-GE3
MOSFET P-CH 100V 28A PPAK SO-8
Vishay Siliconix
11,442
In Stock
1 : ¥20.94000
Cut Tape (CT)
3,000 : ¥9.42912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
28A (Tc)
4.5V, 10V
41mOhm @ 7.8A, 10V
3V @ 250µA
160 nC @ 10 V
±20V
4600 pF @ 50 V
-
5.2W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Power33
FDMC86259P
MOSFET P-CH 150V 3.2A/13A PWR33
onsemi
4,584
In Stock
1 : ¥22.91000
Cut Tape (CT)
3,000 : ¥11.14902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
3.2A (Ta), 13A (Tc)
6V, 10V
107mOhm @ 3A, 10V
4V @ 250µA
32 nC @ 10 V
±25V
2045 pF @ 75 V
-
2.3W (Ta), 62W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
Power33
8-PowerWDFN
PowerPAK 1212-8
SI7113DN-T1-E3
MOSFET P-CH 100V 13.2A PPAK
Vishay Siliconix
15,386
In Stock
1 : ¥22.99000
Cut Tape (CT)
3,000 : ¥10.36655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
13.2A (Tc)
4.5V, 10V
134mOhm @ 4A, 10V
3V @ 250µA
55 nC @ 10 V
±20V
1480 pF @ 50 V
-
3.7W (Ta), 52W (Tc)
-50°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
8-PQFN
FDMS86163P
MOSFET P-CH 100V 7.9A/50A 8PQFN
onsemi
11,801
In Stock
1 : ¥24.05000
Cut Tape (CT)
3,000 : ¥10.84627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
7.9A (Ta), 50A (Tc)
6V, 10V
22mOhm @ 7.9A, 10V
4V @ 250µA
59 nC @ 10 V
±25V
4085 pF @ 50 V
-
2.5W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
SG6858TZ
FDC658AP
MOSFET P-CH 30V 4A SUPERSOT6
onsemi
15,678
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.65113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4.5V, 10V
50mOhm @ 4A, 10V
3V @ 250µA
8.1 nC @ 5 V
±25V
470 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
8-MLP, Power33
NTTFS115P10M5
MV5_100V_N_P_IN DUALS AND SINGLE
onsemi
5,795
In Stock
9,000
Factory
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥3.13634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
2A (Ta), 13A (Tc)
6V, 10V
120mOhm @ 2.4A, 10V
4V @ 45µA
9.2 nC @ 10 V
±20V
637 pF @ 50 V
-
900mW (Ta), 41W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
8-HSMT
RQ3P045ATTB1
PCH -100V -14.5A POWER MOSFET: R
Rohm Semiconductor
2,632
In Stock
1 : ¥12.97000
Cut Tape (CT)
3,000 : ¥5.42873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
4.5A (Ta), 14.5A (Tc)
4.5V, 10V
86mOhm @ 4.5A, 10V
2.5V @ 1mA
49 nC @ 10 V
±20V
1990 pF @ 50 V
-
2W (Ta), 20W (Tc)
150°C (TJ)
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
8-Power VDFN
PXP400-100QSJ
MOSFET P-CH 100V 1.4A MLPAK33
Nexperia USA Inc.
9,328
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.90788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
1.4A (Ta), 3.5A (Tc)
6V, 10V
400mOhm @ 1.4A, 10V
4V @ 250µA
15.2 nC @ 10 V
±20V
544 pF @ 50 V
-
1.7W (Ta), 10.4W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
MLPAK33
8-PowerVDFN
PowerPAK 1212-8S
SISS71DN-T1-GE3
MOSFET P-CH 100V 23A PPAK1212-8S
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥8.78000
Cut Tape (CT)
3,000 : ¥3.62189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
23A (Tc)
4.5V, 10V
59mOhm @ 5A, 10V
2.5V @ 250µA
15 nC @ 4.5 V
±20V
1050 pF @ 50 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerDI5060 UX
DMP10H088SPS-13
MOSFET BVDSS: 61V~100V POWERDI50
Diodes Incorporated
0
In Stock
Check Lead Time
2,500 : ¥2.47759
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
100 V
20A (Tc)
6V, 10V
83mOhm @ 4.4A, 10V
4V @ 250µA
27.7 nC @ 10 V
±25V
1808 pF @ 50 V
-
2.2W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount, Wettable Flank
PowerDI5060-8 (Type UX)
8-PowerTDFN
Showing
of 14

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.