Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,151 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥5.33642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 360mA (Tj) | 0V | 6Ohm @ 200mA, 0V | - | - | ±20V | 350 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
7,683 In Stock | 1 : ¥23.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 800mA (Tc) | - | 4.6Ohm @ 400mA, 0V | - | 12.7 nC @ 5 V | ±20V | 312 pF @ 25 V | Depletion Mode | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,025 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.94082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 21mA (Ta) | - | 500Ohm @ 16mA, 10V | 2.7V @ 8µA | 1.4 nC @ 5 V | ±20V | 21 pF @ 25 V | Depletion Mode | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23-3-5 | TO-236-3, SC-59, SOT-23-3 | |||
820 In Stock 49,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥3.22342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | - | 0V | 2.5Ohm @ 300mA, 0V | - | - | ±15V | 230 pF @ 20 V | Depletion Mode | 1.8W (Tc) | -55°C ~ 110°C (TA) | Surface Mount | SOT-223 | TO-261-4, TO-261AA |