Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,916 In Stock | 1 : ¥14.12000 Cut Tape (CT) 1,500 : ¥6.70987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 82A (Tj) | 10V | 13mOhm @ 20A, 10V | 4V @ 1mA | 75 nC @ 10 V | ±20V | 3775 pF @ 50 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
4,861 In Stock | 1 : ¥24.88000 Cut Tape (CT) 800 : ¥14.99973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Ta), 80A (Tc) | 6V, 10V | 9mOhm @ 80A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 6000 pF @ 25 V | - | 310W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,700 In Stock | 1 : ¥29.64000 Cut Tape (CT) 1,500 : ¥9.19706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 170A (Tc) | 10V | 4.2mOhm @ 25A, 10V | 3.6V @ 1mA | 110 nC @ 10 V | ±20V | 8000 pF @ 40 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
6,922 In Stock | 1 : ¥33.74000 Cut Tape (CT) 800 : ¥20.35078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tj) | 10V | 4.8mOhm @ 25A, 10V | 4V @ 1mA | 278 nC @ 10 V | ±20V | 14400 pF @ 50 V | - | 405W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
15,253 In Stock | 1 : ¥37.68000 Cut Tape (CT) 800 : ¥22.76794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 3.95mOhm @ 25A, 10V | 4V @ 1mA | 246 nC @ 10 V | ±20V | 16370 pF @ 50 V | - | 405W (Tc) | 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
16,389 In Stock | 1 : ¥28.90000 Cut Tape (CT) 800 : ¥17.44543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 3.9mOhm @ 25A, 10V | 4V @ 1mA | 170 nC @ 10 V | ±20V | 9900 pF @ 50 V | - | 306W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
4,970 In Stock | 1 : ¥40.88000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tj) | 10V | 5mOhm @ 25A, 10V | 4V @ 1mA | 278 nC @ 10 V | ±20V | 14400 pF @ 50 V | - | 405W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |