Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesonsemiRohm Semiconductor
Series
-CoolMOS™ P6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
30 V600 V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)7A (Tc)20.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V10V15V
Rds On (Max) @ Id, Vgs
190mOhm @ 7.6A, 10V780mOhm @ 3.5A, 15V1.5Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.4V @ 250µA4.5V @ 630µ7V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.15 nC @ 5 V11 nC @ 10 V17.5 nC @ 15 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
21 pF @ 5 V475 pF @ 100 V1750 pF @ 100 V
Power Dissipation (Max)
690mW (Ta)46W (Tc)151W (Tc)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-TO220-3SOT-23-3 (TO-236)TO-220FM
Package / Case
TO-220-3TO-220-3 Full PackTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-220-3
IPP60R190P6XKSA1
MOSFET N-CH 600V 20.2A TO220-3
Infineon Technologies
11,032
In Stock
1 : ¥22.66000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.2A (Tc)
10V
190mOhm @ 7.6A, 10V
4.5V @ 630µ
11 nC @ 10 V
±20V
1750 pF @ 100 V
-
151W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
SOT 23-3
NVR4003NT3G
MOSFET N-CH 30V 500MA SOT23
onsemi
26,772
In Stock
1 : ¥3.45000
Cut Tape (CT)
10,000 : ¥0.51740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
500mA (Ta)
2.5V, 4V
1.5Ohm @ 10mA, 4V
1.4V @ 250µA
1.15 nC @ 5 V
±20V
21 pF @ 5 V
-
690mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
R6004KNXC7G
R6007JNXC7G
MOSFET N-CH 600V 7A TO220FM
Rohm Semiconductor
2,017
In Stock
1 : ¥15.52000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7A (Tc)
15V
780mOhm @ 3.5A, 15V
7V @ 1mA
17.5 nC @ 15 V
±30V
475 pF @ 100 V
-
46W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FM
TO-220-3 Full Pack
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.