Single FETs, MOSFETs

Results: 4
Manufacturer
onsemiTaiwan Semiconductor CorporationToshiba Semiconductor and Storage
Series
-U-MOSIIIU-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)200mA (Ta)3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V4.5V, 10V5V
Rds On (Max) @ Id, Vgs
60mOhm @ 3A, 10V3.5Ohm @ 200mA, 5V3.6Ohm @ 10mA, 4V3.9Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 100µA1.5V @ 1mA2.1V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V2.7 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
13.5 pF @ 3 V17 pF @ 10 V50 pF @ 25 V551.57 pF @ 15 V
Power Dissipation (Max)
150mW (Ta)225mW (Ta)320mW (Ta)1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
SOT-23SOT-23-3SOT-23-3 (TO-236)USM
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
BSS138LT3G
MOSFET N-CH 50V 200MA SOT23-3
onsemi
50,443
In Stock
1 : ¥2.96000
Cut Tape (CT)
10,000 : ¥0.38341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
463,083
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
63,662
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
USM
SC-70, SOT-323
5,598
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.99288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
3A (Ta)
4.5V, 10V
60mOhm @ 3A, 10V
3V @ 250µA
2.7 nC @ 10 V
±20V
551.57 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.