Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,410 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.59853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 900mA (Ta) | 10V | 1.2Ohm @ 540mA, 10V | 5.5V @ 250µA | 6.8 nC @ 10 V | ±30V | 88 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro6™(TSOP-6) | SOT-23-6 Thin, TSOT-23-6 | |||
16,292 In Stock 40,000 Factory | 1 : ¥17.73000 Cut Tape (CT) 2,500 : ¥7.99875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 2.5V, 10V | 1.9mOhm @ 25A, 10V | 1.4V @ 250µA | 585 nC @ 10 V | ±12V | 12826 pF @ 10 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI5060-8 (Type K) | 8-PowerTDFN |