Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,372 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥2.98258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.3A (Ta), 18A (Tc) | 6V, 10V | 44mOhm @ 12A, 10V | 2.7V @ 12µA | 9.1 nC @ 10 V | ±20V | 640 pF @ 50 V | - | 29W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
67,846 In Stock | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥7.72720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 12A (Ta), 18A (Tc) | 1.5V, 4.5V | 8mOhm @ 12A, 4.5V | 1V @ 250µA | 116 nC @ 4.5 V | ±8V | 7860 pF @ 10 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
0 In Stock Check Lead Time | 1 : ¥26.27000 Cut Tape (CT) 3,000 : ¥8.15921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.2A (Ta), 9.5A (Tc) | 6V, 10V | 200mOhm @ 2.2A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 960 pF @ 100 V | - | 2.1W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN |