BSZ440N10NS3GATMA1 | |
---|---|
DigiKey Part Number | BSZ440N10NS3GATMA1TR-ND - Tape & Reel (TR) BSZ440N10NS3GATMA1CT-ND - Cut Tape (CT) BSZ440N10NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ440N10NS3GATMA1 |
Description | MOSFET N-CH 100V 5.3A/18A TSDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.3A (Ta), 18A (Tc) 29W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ440N10NS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 12µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 29W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.81820 | ¥481.82 |
500 | ¥4.08390 | ¥2,041.95 |
1,000 | ¥3.32674 | ¥3,326.74 |
2,000 | ¥3.13168 | ¥6,263.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.98258 | ¥14,912.90 |
10,000 | ¥2.84492 | ¥28,449.20 |
25,000 | ¥2.83947 | ¥70,986.75 |