Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesMicro Commercial Co
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V100 V
Current - Continuous Drain (Id) @ 25°C
1A (Tj)29A (Tc)
Rds On (Max) @ Id, Vgs
35mOhm @ 29A, 10V800mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2V @ 28µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 10 V13 nC @ 5 V
Input Capacitance (Ciss) (Max) @ Vds
388 pF @ 40 V800 pF @ 30 V
Power Dissipation (Max)
770mW68W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-TO252-3SOT-23
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23
SI01P10-TP
MOSFET P-CH 100V 1A SOT23
Micro Commercial Co
43,131
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
1A (Tj)
-
800mOhm @ 1A, 10V
3V @ 250µA
3.2 nC @ 10 V
±20V
388 pF @ 40 V
-
770mW
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
TO252-3
IPD350N06LGBTMA1
MOSFET N-CH 60V 29A TO252-3
Infineon Technologies
4,256
In Stock
1 : ¥7.22000
Cut Tape (CT)
2,500 : ¥2.98919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
29A (Tc)
4.5V, 10V
35mOhm @ 29A, 10V
2V @ 28µA
13 nC @ 5 V
±20V
800 pF @ 30 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.