Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,386 In Stock 3,000 Factory | 1 : ¥28.08000 Cut Tape (CT) 1,500 : ¥14.50379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 55A (Ta), 365A (Tc) | 4.5V, 10V | 0.68mOhm @ 46A, 10V | 2V @ 2mA | 52 nC @ 4.5 V | +16V, -12V | 8600 pF @ 13 V | - | 3.2W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
40,212 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥2.30030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.8V, 4.5V | 39mOhm @ 4.7A, 4.5V | 1V @ 250µA | 19 nC @ 4.5 V | ±8V | 1020 pF @ 10 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |