Single FETs, MOSFETs

Results: 4
Series
CoolMOS™ CFD7CoolMOS™ G7CoolMOS™S7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
600 V650 V
Current - Continuous Drain (Id) @ 25°C
13A (Tc)23A (Tc)69A (Tc)75A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V12V
Rds On (Max) @ Id, Vgs
22mOhm @ 23A, 12V28mOhm @ 28.8A, 10V29mOhm @ 35.8A, 10V40mOhm @ 13A, 12V
Vgs(th) (Max) @ Id
4V @ 1.44mA4.5V @ 1.44mA4.5V @ 1.79mA4.5V @ 790µA
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 12 V123 nC @ 10 V145 nC @ 10 V150 nC @ 12 V
Input Capacitance (Ciss) (Max) @ Vds
3127 pF @ 300 V4820 pF @ 400 V5639 pF @ 300 V7149 pF @ 400 V
Power Dissipation (Max)
245W (Tc)305W (Tc)390W (Tc)391W (Tc)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-HSOF-8-2PG-TO247-4-3
Package / Case
8-PowerSFNTO-247-4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TOLLLEADLESS
IPT60R022S7XTMA1
MOSFET N-CH 600V 23A 8HSOF
Infineon Technologies
1,925
In Stock
1 : ¥91.54000
Cut Tape (CT)
2,000 : ¥48.65687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
23A (Tc)
12V
22mOhm @ 23A, 12V
4.5V @ 1.44mA
150 nC @ 12 V
±20V
5639 pF @ 300 V
-
390W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-HSOF-8-2
8-PowerSFN
PG-HSOF-8-2
IPT60R028G7XTMA1
MOSFET N-CH 600V 75A 8HSOF
Infineon Technologies
4,433
In Stock
1 : ¥112.88000
Cut Tape (CT)
2,000 : ¥66.51140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
75A (Tc)
10V
28mOhm @ 28.8A, 10V
4V @ 1.44mA
123 nC @ 10 V
±20V
4820 pF @ 400 V
-
391W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-HSOF-8-2
8-PowerSFN
228
In Stock
1 : ¥98.27000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
69A (Tc)
10V
29mOhm @ 35.8A, 10V
4.5V @ 1.79mA
145 nC @ 10 V
±20V
7149 pF @ 400 V
-
305W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO247-4-3
TO-247-4
TOLLLEADLESS
IPT60R040S7XTMA1
MOSFET N-CH 600V 13A 8HSOF
Infineon Technologies
1,970
In Stock
1 : ¥58.29000
Cut Tape (CT)
2,000 : ¥30.96422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
12V
40mOhm @ 13A, 12V
4.5V @ 790µA
83 nC @ 12 V
±20V
3127 pF @ 300 V
-
245W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-HSOF-8-2
8-PowerSFN
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.