Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedGood-Ark SemiconductorToshiba Semiconductor and Storage
Series
-U-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V50 V
Current - Continuous Drain (Id) @ 25°C
360mA (Ta)1.4A (Ta)5A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.8V, 4.5V5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 5A, 4.5V390mOhm @ 800mA, 4.5V2Ohm @ 270mA, 10V
Vgs(th) (Max) @ Id
1V @ 1mA1V @ 250µA1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.2 nC @ 10 V1.6 nC @ 4.5 V24 nC @ 4.5 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
45.8 pF @ 25 V100 pF @ 10 V1930 pF @ 10 V
Power Dissipation (Max)
320mW (Ta)500mW (Ta)1.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C
Supplier Device Package
CST3SOT-23-3LSOT-323
Package / Case
SC-101, SOT-883SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
DMN53D0LW-7
MOSFET N-CH 50V 360MA SOT323
Diodes Incorporated
132,645
In Stock
60,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
5V, 10V
2Ohm @ 270mA, 10V
1.5V @ 100µA
1.2 nC @ 10 V
±20V
45.8 pF @ 25 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
34,650
In Stock
1 : ¥3.28000
Cut Tape (CT)
10,000 : ¥0.59968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.4A (Ta)
1.2V, 4.5V
390mOhm @ 800mA, 4.5V
1V @ 1mA
1.6 nC @ 4.5 V
±8V
100 pF @ 10 V
-
500mW (Ta)
150°C
Surface Mount
CST3
SC-101, SOT-883
BSS123
GSFC02A05
MOSFET, P-CH, SINGLE, -5.00A, -2
Good-Ark Semiconductor
4,480
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.67162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5A (Tc)
1.8V, 4.5V
22mOhm @ 5A, 4.5V
1V @ 250µA
24 nC @ 4.5 V
±12V
1930 pF @ 10 V
-
1.6W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3L
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.