Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : ¥69.70000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 20A (Tc) | 18V | 152mOhm @ 10A, 18V | 5V @ 1.2mA | 21 nC @ 18 V | +25V, -10V | 600 pF @ 400 V | - | 76W (Tc) | 175°C | Through Hole | TO-247-4L(X) | TO-247-4 | ||
0 In Stock Check Lead Time | 1 : ¥116.33000 Cut Tape (CT) 800 : ¥80.31539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 900 V | 22A (Tc) | 15V | 155mOhm @ 15A, 15V | 3.5V @ 3mA | 18 nC @ 15 V | +15V, -4V | 414 pF @ 600 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |