Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,904 In Stock | 1 : ¥51.80000 Cut Tape (CT) 2,000 : ¥27.53429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 454A (Tc) | 10V | 0.8mOhm @ 150A, 10V | 3.6V @ 250µA | 185 nC @ 10 V | ±20V | 980 pF @ 30 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-HSOF-8 | 8-PowerSFN | |||
1,496 In Stock | 1 : ¥169.20000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 230mOhm @ 20A, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 11500 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA |