Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,265 In Stock | 1 : ¥51.88000 Cut Tape (CT) 1,000 : ¥29.41582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 174A (Tc) | 8V, 10V | 4.4mOhm @ 87A, 10V | 4.6V @ 264µA | 100 nC @ 10 V | ±20V | 8000 pF @ 75 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
3,652 In Stock | 1 : ¥59.03000 Cut Tape (CT) 800 : ¥37.20026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 268A (Tc) | 6V, 15V | 1.65mOhm @ 100A, 15V | 4V @ 700µA | 163 nC @ 10 V | ±20V | 11600 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-7, D2PAK (6 Leads + Tab) | |||
1,800 In Stock | 1 : ¥73.23000 Cut Tape (CT) 1,800 : ¥32.23259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 21A (Ta), 190A (Tc) | 8V, 10V | 3.9mOhm @ 50A, 10V | 4.6V @ 243µA | 93 nC @ 10 V | ±20V | 7300 pF @ 75 V | - | 3.8W (Ta), 319W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-16-2 | 16-PowerSOP Module | |||
1,503 In Stock | 1 : ¥87.60000 Cut Tape (CT) 2,000 : ¥46.56118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 19A (Ta), 187A (Tc) | 8V, 10V | 4.4mOhm @ 80A, 10V | 4.5V @ 584µA | 90.4 nC @ 10 V | ±20V | 7490 pF @ 75 V | - | 3.4W (Ta), 316W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN |