Single FETs, MOSFETs

Results: 2
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDInfineon Technologies
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Current - Continuous Drain (Id) @ 25°C
2A (Ta)43A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 33A, 10V280mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA3.5V @ 33µA
Gate Charge (Qg) (Max) @ Vgs
5.3 nC @ 10 V25 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 50 V1800 pF @ 50 V
Power Dissipation (Max)
1.2W (Ta)71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-TO220-3SOT-23
Package / Case
TO-220-3TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220-3
IPP180N10N3GXKSA1
MOSFET N-CH 100V 43A TO220-3
Infineon Technologies
568
In Stock
1 : ¥11.00000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
43A (Tc)
6V, 10V
18mOhm @ 33A, 10V
3.5V @ 33µA
25 nC @ 10 V
±20V
1800 pF @ 50 V
-
71W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
PG-TO220-3
TO-220-3
AS2324
AS2324
N-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
29,129
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2A (Ta)
4.5V, 10V
280mOhm @ 2A, 10V
3V @ 250µA
5.3 nC @ 10 V
±20V
330 pF @ 50 V
-
1.2W (Ta)
150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.