Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,636 In Stock | 1 : ¥28.08000 Cut Tape (CT) 2,000 : ¥13.64831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 430A (Tc) | 10V | 1.4mOhm @ 20A, 10V | 3.5V @ 250µA | 272 nC @ 10 V | ±20V | 16010 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
2,162 In Stock | 1 : ¥50.24000 Cut Tape (CT) 3,000 : ¥24.44716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 62.2A (Ta), 477A (Tc) | 4.5V, 10V | 0.68mOhm @ 50A, 10V | 2.5V @ 250µA | 225 nC @ 10 V | ±20V | 16200 pF @ 25 V | - | 5W (Ta), 294.6W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN | ||
4,667 In Stock | 1 : ¥54.18000 Cut Tape (CT) 2,000 : ¥26.36608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 73.5A (Ta), 400A (Tc) | 6V, 10V | 0.85mOhm @ 20A, 10V | 3.3V @ 250µA | 300 nC @ 10 V | ±20V | 14200 pF @ 30 V | - | 8.3W (Ta), 500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLLA | 8-PowerSFN | |||
2,116 In Stock | 1 : ¥62.64000 Cut Tape (CT) 2,000 : ¥26.79909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 37A (Ta), 373A (Tc) | 7.5V, 10V | 0.92mOhm @ 20A, 10V | 4V @ 250µA | 212 nC @ 10 V | ±20V | 9950 pF @ 30 V | - | 3.3W (Ta), 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
418 In Stock | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥6.86041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 362A (Tc) | 10V | 2mOhm @ 15A, 10V | 3.5V @ 250µA | 119 nC @ 10 V | ±20V | 6697 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,085 In Stock | 1 : ¥35.55000 Cut Tape (CT) 2,000 : ¥12.79584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 280A (Tc) | 4.5V, 10V | 1.4mOhm @ 10A, 10V | 2.5V @ 250µA | 731 nC @ 10 V | ±20V | 33050 pF @ 15 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | ||
5,645 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.05465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 315A (Tc) | 4.5V, 10V | 1.5mOhm @ 15A, 10V | 2.2V @ 250µA | 117 nC @ 10 V | ±20V | 6685 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
956 In Stock | 1 : ¥22.17000 Cut Tape (CT) 2,000 : ¥10.78176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 575A (Tc) | 10V | 0.9mOhm @ 20A, 10V | 3.5V @ 250µA | 145 nC @ 10 V | ±20V | 9020 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
2,000 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,000 : ¥10.71354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 245A (Tc) | 10V | 2.3mOhm @ 20A, 10V | 3.5V @ 250µA | 185 nC @ 10 V | ±20V | 10552 pF @ 25 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 |