Single FETs, MOSFETs

Results: 5
Manufacturer
Littelfuse Inc.onsemiTexas InstrumentsWolfspeed, Inc.
Series
C3M™HiPerFET™, Ultra X3NexFET™PowerTrench®UniFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
100 V250 V300 V900 V
Current - Continuous Drain (Id) @ 25°C
6A (Ta), 26A (Tc)11.5A (Tc)28A (Tc)50A (Ta)120A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V10V15V
Rds On (Max) @ Id, Vgs
12mOhm @ 60A, 10V14.5mOhm @ 10A, 10V34mOhm @ 6A, 10V129mOhm @ 14A, 10V360mOhm @ 7.5A, 15V
Vgs(th) (Max) @ Id
3.5V @ 1.2mA3.6V @ 250µA4V @ 250µA4.5V @ 4mA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 15 V11 nC @ 10 V21 nC @ 10 V50 nC @ 10 V122 nC @ 10 V
Vgs (Max)
+18V, -8V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 600 V645 pF @ 50 V1680 pF @ 50 V2250 pF @ 25 V7870 pF @ 25 V
Power Dissipation (Max)
2.5W (Ta), 48W (Tc)2.8W (Ta), 83W (Tc)54W (Tc)250W (Tc)520W (Tc)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PQFN (5x6)8-VSON-CLIP (3.3x3.3)TO-247-3TO-263 (D2PAK)TO-3P
Package / Case
8-PowerTDFNTO-247-3TO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-3P-3, SC-65-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
CSD19537Q3
CSD19537Q3
MOSFET N-CH 100V 9.7A/50A 8VSON
Texas Instruments
4,315
In Stock
1 : ¥9.85000
Cut Tape (CT)
2,500 : ¥4.07443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
50A (Ta)
6V, 10V
14.5mOhm @ 10A, 10V
3.6V @ 250µA
21 nC @ 10 V
±20V
1680 pF @ 50 V
-
2.8W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
8-PQFN
FDMS86105
MOSFET N-CH 100V 6A/26A 8PQFN
onsemi
21,506
In Stock
1 : ¥15.11000
Cut Tape (CT)
3,000 : ¥6.81986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
6A (Ta), 26A (Tc)
6V, 10V
34mOhm @ 6A, 10V
4V @ 250µA
11 nC @ 10 V
±20V
645 pF @ 50 V
-
2.5W (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
TO-263
FDB28N30TM
MOSFET N-CH 300V 28A D2PAK
onsemi
1,491
In Stock
1 : ¥17.24000
Cut Tape (CT)
800 : ¥9.66058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
300 V
28A (Tc)
10V
129mOhm @ 14A, 10V
5V @ 250µA
50 nC @ 10 V
±30V
2250 pF @ 25 V
-
250W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
C2D10120D
C3M0280090D
SICFET N-CH 900V 11.5A TO247-3
Wolfspeed, Inc.
8,308
In Stock
1 : ¥43.27000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
900 V
11.5A (Tc)
15V
360mOhm @ 7.5A, 15V
3.5V @ 1.2mA
9.5 nC @ 15 V
+18V, -8V
150 pF @ 600 V
-
54W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247-3
TO-247-3
IXFQ120N25X3
IXFQ120N25X3
MOSFET N-CHANNEL 250V 120A TO3P
Littelfuse Inc.
25
In Stock
1 : ¥98.52000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
120A (Tc)
10V
12mOhm @ 60A, 10V
4.5V @ 4mA
122 nC @ 10 V
±20V
7870 pF @ 25 V
-
520W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-3P
TO-3P-3, SC-65-3
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.