IXFQ120N25X3 | |
---|---|
DigiKey Part Number | IXFQ120N25X3-ND |
Manufacturer | |
Manufacturer Product Number | IXFQ120N25X3 |
Description | MOSFET N-CHANNEL 250V 120A TO3P |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 120A (Tc) 520W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7870 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 520W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.52000 | ¥98.52 |
30 | ¥79.75267 | ¥2,392.58 |
120 | ¥75.06225 | ¥9,007.47 |
510 | ¥68.02516 | ¥34,692.83 |
1,020 | ¥62.39556 | ¥63,643.47 |