20.6A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
668 In Stock 4,800 Factory | 1 : ¥31.28000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.6A (Tc) | 10V | 190mOhm @ 10A, 10V | 3.5V @ 250µA | 82 nC @ 10 V | ±20V | 3175 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
975 In Stock | 1 : ¥32.84000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.6A (Tc) | 10V | 190mOhm @ 10A, 10V | 3.5V @ 250µA | 82 nC @ 10 V | ±20V | 3175 pF @ 25 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
1,395 In Stock | 1 : ¥35.55000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.6A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 2mA | 78 nC @ 10 V | ±20V | 3225 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
847 In Stock 23,000 Factory | 1 : ¥25.86000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.6A (Tc) | - | 190mOhm @ 10A, 10V | 5V @ 2mA | 78 nC @ 10 V | ±20V | 3055 pF @ 100 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
395 In Stock | 1 : ¥52.38000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.6A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 2mA | 78 nC @ 10 V | ±20V | 3225 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock 5,000 Marketplace | Obsolete | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.6A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 250µA | 78 nC @ 10 V | ±20V | 3055 pF @ 100 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.6A (Tc) | 10V | 190mOhm @ 27A, 10V | 5V @ 250µA | 82 nC @ 10 V | ±20V | 3181 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
1,406 In Stock | 1 : ¥28.41000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.6A (Tc) | 10V | 180mOhm @ 9.5A, 10V | 3.8V @ 250µA | 40 nC @ 10 V | ±30V | 1410 pF @ 400 V | - | 160W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD | TO-247-3 | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.6A (Tc) | - | 190mOhm @ 10A, 10V | 3.5V @ 250µA | 82 nC @ 10 V | - | 3175 pF @ 25 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack |