2.25A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.68659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.25A (Tc) | 2.5V, 4.5V | 56mOhm @ 2A, 4.5V | 1.6V @ 250µA | 5.2 nC @ 4.5 V | ±12V | 453 pF @ 20 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
4,654 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.93387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.25A (Tc) | 2.5V, 4.5V | 65mOhm @ 3A, 4.5V | 1.3V @ 250µA | 6 nC @ 4.5 V | ±12V | 440 pF @ 20 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
2,988 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.41515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.25A (Tc) | 2.5V, 4.5V | 65mOhm @ 3A, 4.5V | 1.1V @ 250µA | 6 nC @ 4.5 V | ±12V | 440 pF @ 20 V | - | 13.6W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SC-70-6 Single | PowerPAK® SC-70-6 | |||
250 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 2.25A (Tc) | 10V | 2Ohm @ 1.5A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | 600 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-205AF (TO-39) | TO-205AF Metal Can | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.25A (Tc) | 10V | 1.6Ohm @ 2.25A, 10V | 4V @ 250µA | 8.6 nC @ 10 V | ±20V | - | - | 800mW (Ta), 15W (Tc) | -55°C ~ 150°C (TJ) | Military | MIL-PRF-19500/556 | Through Hole | TO-39 | TO-205AF Metal Can | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.25A (Tc) | 10V | 1.6Ohm @ 2.25A, 10V | 4V @ 250µA | 8.6 nC @ 10 V | ±20V | - | - | 800mW (Ta), 15W (Tc) | -55°C ~ 150°C (TJ) | Military | MIL-PRF-19500/556 | Surface Mount | 18-ULCC (9.14x7.49) | 18-CLCC | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.25A (Tc) | 10V | 1.6Ohm @ 2.25A, 10V | 4V @ 250µA | 8.6 nC @ 10 V | ±20V | - | - | 800mW (Ta), 15W (Tc) | -55°C ~ 150°C (TJ) | Military | MIL-PRF-19500/556 | Through Hole | TO-205AF (TO-39) | TO-205AF Metal Can | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.25A (Tc) | 10V | 1.5Ohm @ 1.5A, 0V | 4V @ 250µA | 8.6 nC @ 10 V | ±20V | - | - | 800mW (Ta), 15W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-39 | TO-205AF Metal Can |