2N6784 | |
---|---|
DigiKey Part Number | 150-2N6784-ND |
Manufacturer | |
Manufacturer Product Number | 2N6784 |
Description | MOSFET N-CH 200V 2.25A TO39 |
Customer Reference | |
Detailed Description | N-Channel 200 V 2.25A (Tc) 800mW (Ta), 15W (Tc) Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1.5A, 0V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta), 15W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-39 | |
Package / Case |