16.4A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,466 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥3.13408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 16.4A (Tc) | 10V | 90mOhm @ 16.4A, 10V | 4V @ 710µA | 27 nC @ 10 V | ±20V | 1100 pF @ 30 V | - | 63W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,424 In Stock | 1 : ¥32.76000 Cut Tape (CT) 3,000 : ¥15.94749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 16.4A (Tc) | 10V | 199mOhm @ 9.9A, 10V | 3.5V @ 660µA | 32 nC @ 10 V | ±20V | 1520 pF @ 100 V | - | 139W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
4,866 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 16.4A (Tc) | 10V | 160mOhm @ 8.2A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±25V | 910 pF @ 25 V | - | 108W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
959 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 16.4A (Tc) | 10V | 160mOhm @ 8.2A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±25V | 910 pF @ 25 V | - | 3.75W (Ta), 108W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 2,500 : ¥3.25180 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 16.4A (Tc) | 10V | 90mOhm @ 16.4A, 10V | 4V @ 710µA | 27 nC @ 10 V | ±20V | 1100 pF @ 30 V | - | 63W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | P-Channel | MOSFET (Metal Oxide) | 60 V | 16.4A (Tc) | 10V | 90mOhm @ 16.4A, 10V | 4V @ 710µA | 27 nC @ 10 V | ±20V | 1100 pF @ 30 V | - | 63W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |