IPL60R199CPAUMA1 | |
---|---|
DigiKey Part Number | IPL60R199CPAUMA1TR-ND - Tape & Reel (TR) IPL60R199CPAUMA1CT-ND - Cut Tape (CT) IPL60R199CPAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R199CPAUMA1 |
Description | MOSFET N-CH 600V 16.4A 4VSON |
Customer Reference | |
Detailed Description | N-Channel 600 V 16.4A (Tc) 139W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 199mOhm @ 9.9A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 660µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1520 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥27.50300 | ¥275.03 |
100 | ¥22.25270 | ¥2,225.27 |
500 | ¥19.77988 | ¥9,889.94 |
1,000 | ¥16.93650 | ¥16,936.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.94749 | ¥47,842.47 |