13A (Ta), 59A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,071 In Stock 34,500 Factory | 1 : ¥8.87000 Cut Tape (CT) 1,500 : ¥3.89194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 13A (Ta), 59A (Tc) | 4.5V, 10V | 8.8mOhm @ 10A, 10V | 2V @ 70µA | 25 nC @ 10 V | ±20V | 1420 pF @ 40 V | - | 3.7W (Ta), 73W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,500 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,500 : ¥4.21415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 13A (Ta), 59A (Tc) | 4.5V, 10V | 8.8mOhm @ 10A, 10V | 2V @ 70µA | 25 nC @ 10 V | ±20V | 1420 pF @ 40 V | - | 3.7W (Ta), 73W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥11.17000 Cut Tape (CT) 3,000 : ¥4.60433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 13A (Ta), 59A (Tc) | 4.5V, 10V | 8.8mOhm @ 10A, 10V | 2V @ 70µA | 25 nC @ 10 V | ±20V | 1420 pF @ 40 V | - | 3.7W (Ta), 73W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
0 In Stock Check Lead Time | 1 : ¥17.57000 Cut Tape (CT) 3,000 : ¥7.93149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 13A (Ta), 59A (Tc) | 4.5V, 10V | 8.8mOhm @ 10A, 10V | 2V @ 70µA | 25 nC @ 10 V | ±20V | 1420 pF @ 40 V | - | 3.7W (Ta), 73W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
0 In Stock Check Lead Time | 1 : ¥8.46000 Cut Tape (CT) 1,500 : ¥3.69835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 13A (Ta), 59A (Tc) | 4.5V, 10V | 8.8mOhm @ 10A, 10V | 2V @ 70µA | 25 nC @ 10 V | ±20V | 1420 pF @ 40 V | - | 3.7W (Ta), 73W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |