NVMFS6H848NLWFT1G | |
---|---|
DigiKey Part Number | 488-NVMFS6H848NLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H848NLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS6H848NLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H848NLWFT1G |
Description | MOSFET N-CH 80V 13A/59A 5DFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 13A (Ta), 59A (Tc) 3.7W (Ta), 73W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1420 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 73W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥7.84900 | ¥78.49 |
100 | ¥6.10320 | ¥610.32 |
500 | ¥5.17316 | ¥2,586.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.21415 | ¥6,321.23 |
3,000 | ¥3.96711 | ¥11,901.33 |
7,500 | ¥3.77821 | ¥28,336.58 |
10,500 | ¥3.60383 | ¥37,840.21 |