10A (Ta), 41A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,980 In Stock | 1 : ¥5.91000 Cut Tape (CT) 5,000 : ¥2.01493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta), 41A (Tc) | 4.5V, 10V | 15.4mOhm @ 10A, 10V | 2.5V @ 250µA | 32 nC @ 10 V | ±25V | 1270 pF @ 25 V | - | 2.5W (Ta), 41W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN3333-8 | 8-PowerVDFN | ||
5,000 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.26630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta), 41A (Tc) | 10V | 15mOhm @ 10A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 1092 pF @ 20 V | - | 3.1W (Ta), 56W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-PDFN (5.2x5.75) | 8-PowerLDFN | ||
4,260 In Stock 4,500 Factory | 1 : ¥6.49000 Cut Tape (CT) 1,500 : ¥2.76484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10A (Ta), 41A (Tc) | 4.5V, 10V | 13.4mOhm @ 10A, 10V | 2V @ 45µA | 17 nC @ 10 V | ±20V | 902 pF @ 40 V | - | 3.2W (Ta), 54W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
4,990 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥2.97606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta), 41A (Tc) | 7V, 10V | 15mOhm @ 10A, 10V | 3.8V @ 250µA | 20 nC @ 10 V | ±20V | 1044 pF @ 20 V | - | 3.1W (Ta), 56W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PDFNU (5x6) | 8-PowerTDFN | ||
1,494 In Stock | 1 : ¥10.51000 Cut Tape (CT) 1,500 : ¥4.60969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10A (Ta), 41A (Tc) | 4.5V, 10V | 13.4mOhm @ 10A, 10V | 2V @ 45µA | 17 nC @ 10 V | ±20V | 902 pF @ 40 V | - | 3.2W (Ta), 54W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
1,464 In Stock 3,000 Factory | 1 : ¥10.51000 Cut Tape (CT) 1,500 : ¥4.60969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10A (Ta), 41A (Tc) | 4.5V, 10V | 13.4mOhm @ 10A, 10V | 2V @ 45µA | 17 nC @ 10 V | ±20V | 902 pF @ 40 V | - | 3.2W (Ta), 54W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
590 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.26630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta), 41A (Tc) | 4.5V, 10V | 15mOhm @ 10A, 10V | 2.5V @ 250µA | 18 nC @ 10 V | ±20V | 966 pF @ 20 V | - | 3.1W (Ta), 56W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-PDFN (5.2x5.75) | 8-PowerLDFN | ||
0 In Stock | 1,000 : ¥7.45278 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Ta), 41A (Tc) | 6V, 10V | 10mOhm @ 20A, 10V | 3.4V @ 250µA | 52 nC @ 10 V | ±20V | 2785 pF @ 50 V | - | 2.2W (Ta), 36.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack |