NTTFS6H854NLTAG | |
---|---|
DigiKey Part Number | 488-NTTFS6H854NLTAGTR-ND - Tape & Reel (TR) 488-NTTFS6H854NLTAGCT-ND - Cut Tape (CT) 488-NTTFS6H854NLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS6H854NLTAG |
Description | MOSFET N-CH 80V 10A/41A 8WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10A (Ta), 41A (Tc) 3.2W (Ta), 54W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 45µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 902 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 54W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.61600 | ¥56.16 |
100 | ¥3.88820 | ¥388.82 |
500 | ¥3.24862 | ¥1,624.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.76484 | ¥4,147.26 |
3,000 | ¥2.46245 | ¥7,387.35 |
7,500 | ¥2.33284 | ¥17,496.30 |
10,500 | ¥2.16004 | ¥22,680.42 |
37,500 | ¥2.13865 | ¥80,199.38 |