RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,164 In Stock | 1 : ¥23.15000 Cut Tape (CT) 1,000 : ¥11.36754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 20.9dB | 7.5 V | - | - | 100 mA | 4.9W | 30 V | Surface Mount | TO-243AA | SOT-89A | ||
789 In Stock | 1 : ¥97.94000 Tube | - | Tube | Active | LDMOS | - | 500MHz | 17dB | 12.5 V | 2.5A | - | 50 mA | 3W | 40 V | - | PowerSO-10 Exposed Bottom Pad | PowerSO-10RF (Straight Lead) | ||
1,018 In Stock | 1 : ¥125.52000 Cut Tape (CT) 1,000 : ¥79.50738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 1.96GHz | 18dB | 28 V | - | - | 50 mA | 4W | 68 V | Surface Mount | PLD-1.5 | PLD-1.5 | ||
1,994 In Stock | 1 : ¥141.12000 Cut Tape (CT) 500 : ¥83.06580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 520MHz | 17.7dB | 13.6 V | - | - | 10 mA | 31W | 40 V | Surface Mount | TO-270BA | TO-270-2 GULL | ||
1,573 In Stock | 1 : ¥168.54000 Cut Tape (CT) 500 : ¥120.48868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual, Common Source | 1.4GHz | 22dB | 50 V | 1.4µA | - | 60 mA | 10W | 104 V | Surface Mount | SOT-1483-1 | SOT1483-1 | |||
525 In Stock | 1 : ¥401.28000 Cut Tape (CT) 500 : ¥298.17286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 880MHz | 21.1dB | 28 V | - | - | 450 mA | 14W | 66 V | Surface Mount | TO-270AA | TO-270-2 | ||
30 In Stock | 1 : ¥2,211.72000 Tray | - | Tray | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Source | 500MHz | 11.2dB | 28 V | 26A | - | 100 mA | 150W | 65 V | - | 375-04 | 375-04, Style 2 |