FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,112 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥0.78606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate, 1.5V Drive | 20V | 800mA (Ta), 720mA (Ta) | 240mOhm @ 500mA, 4.5V, 300mOhm @ 400mA, 4.5V | 1V @ 1mA | 2nC @ 4.5V, 1.76nC @ 4.5V | 90pF @ 10V, 110pF @ 10V | 150mW (Ta) | 150°C | Surface Mount | SOT-563, SOT-666 | ES6 | ||
78,256 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥0.63246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.5V Drive | 20V | 800mA | 235mOhm @ 800mA, 4.5V | 1V @ 1mA | 1nC @ 4.5V | 55pF @ 10V | 150mW | 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | ES6 | ||
28,639 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥5.28489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | Logic Level Gate | 30V | 20A | - | 2.1V @ 250µA | 5.8nC @ 4.5V | 900pF @ 15V | 6W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerLDFN | 8-LSON (3.3x3.3) |