ALD1117SAL

DigiKey Part Number
1014-1049-ND
Manufacturer
Manufacturer Product Number
ALD1117SAL
Description
MOSFET 2P-CH 10.6V 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 10.6V 500mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ALD1117SAL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Linear Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual) Matched Pair
FET Feature
-
Drain to Source Voltage (Vdss)
10.6V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
1800Ohm @ 5V
Vgs(th) (Max) @ Id
1.2V @ 1µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 5V
Power - Max
500mW
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.97000¥34.97
50¥27.68680¥1,384.34
100¥23.73130¥2,373.13
500¥21.09460¥10,547.30
1,000¥18.06223¥18,062.23
2,000¥17.00752¥34,015.04
5,000¥16.31699¥81,584.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.