FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124,131 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 295mA | 1.6Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.9nC @ 4.5V | 26pF @ 20V | 250mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
17,092 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 3A | 70mOhm @ 3.5A, 4.5V | 1.5V @ 250µA | 3.8nC @ 4.5V | 300pF @ 10V | 900mW | -50°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP |