CSD88599Q5DC | |
---|---|
DigiKey Part Number | 296-48289-2-ND - Tape & Reel (TR) 296-48289-1-ND - Cut Tape (CT) 296-48289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD88599Q5DC |
Description | MOSFET 2N-CH 60V 22VSON-CLIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 12W Surface Mount 22-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD88599Q5DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 4840pF @ 30V | |
Power - Max | 12W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerTFDFN | |
Supplier Device Package | 22-VSON-CLIP (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥27.67500 | ¥276.75 |
100 | ¥22.38810 | ¥2,238.81 |
500 | ¥19.90056 | ¥9,950.28 |
1,000 | ¥17.03986 | ¥17,039.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.04485 | ¥40,112.12 |
5,000 | ¥15.39338 | ¥76,966.90 |