CSD87331Q3D

DigiKey Part Number
296-29695-2-ND - Tape & Reel (TR)
296-29695-1-ND - Cut Tape (CT)
296-29695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD87331Q3D
Description
MOSFET 2N-CH 30V 15A 8LSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 15A 6W Surface Mount 8-LSON (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD87331Q3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
15A
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
2.1V, 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
518pF @ 15V
Power - Max
6W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
8-LSON (5x6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.43000¥10.43
10¥9.31800¥93.18
25¥8.84680¥221.17
100¥7.26650¥726.65
250¥6.79248¥1,698.12
500¥6.00252¥3,001.26
1,000¥4.73886¥4,738.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.90990¥9,774.75
Manufacturers Standard Package