FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,552 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 N-Channel (Dual) | - | 60V | 320mA (Ta) | 1.6Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.5nC @ 4.5V | 34pF @ 10V | 420mW | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
1,777 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | - | 550mA (Ta) | 900mOhm @ 420mA, 10V | 2.6V @ 250µA | - | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
3,646 In Stock 12,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 12V, 20V | 6.1A (Ta), 3.5A (Ta) | 25mOhm @ 5.2A, 4.5V, 80mOhm @ 3.8A, 4.5V | 1V @ 250µA | 18.5nC @ 8V, 11.5nC @ 8V | 787pF @ 6V, 576pF @ 10V | 800mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 |