DMP31D7LDW-7 | |
---|---|
DigiKey Part Number | 31-DMP31D7LDW-7TR-ND - Tape & Reel (TR) 31-DMP31D7LDW-7CT-ND - Cut Tape (CT) 31-DMP31D7LDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP31D7LDW-7 |
Description | MOSFET 2P-CH 0.55A SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 550mA (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 550mA (Ta) | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 420mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥1.07960 | ¥107.96 |
500 | ¥0.88038 | ¥440.19 |
1,000 | ¥0.65323 | ¥653.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54954 | ¥1,648.62 |
6,000 | ¥0.52540 | ¥3,152.40 |
9,000 | ¥0.45440 | ¥4,089.60 |
30,000 | ¥0.44588 | ¥13,376.40 |
75,000 | ¥0.36920 | ¥27,690.00 |
150,000 | ¥0.36352 | ¥54,528.00 |