FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,368 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.26831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 510mA, 340mA | 2Ohm @ 510mA, 10V | 2.5V @ 250µA | 1.5nC @ 10V | 20pF @ 25V, 66pF @ 25V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | ||
22,317 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 30V | 4.6A (Ta), 3.3A (Ta) | 50mOhm @ 3.5A, 10V, 95mOhm @ 3.8A, 10V | 2.5V @ 250µA | 4.5nC @ 10V, 6.5nC @ 10V | 190pF @ 15V, 254pF @ 15V | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
18,267 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | Logic Level Gate, 4.5V Drive | 30V | 2.3A, 2A | 57mOhm @ 2.3A, 10V | 2V @ 11µA | 1.5nC @ 10V | 275pF @ 15V | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | PG-TSOP6-6 | |||
5,990 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 4.5A, 3.5A | 35mOhm @ 3A, 10V, 90mOhm @ 3A, 10V | 2.5V @ 250µA | 6.08nC @ 15V | 315pF @ 10V, 365pF @ 10V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6L | ||
4,980 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.73631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 4A (Tc), 3A (Tc) | 30mOhm @ 4A, 10V, 65mOhm @ 3A, 10V | 2.5V @ 250µA | 8nC @ 4.5V | 500pF @ 25V | 2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6L |