FDS89161LZ

DigiKey Part Number
FDS89161LZTR-ND - Tape & Reel (TR)
FDS89161LZCT-ND - Cut Tape (CT)
FDS89161LZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS89161LZ
Description
MOSFET 2N-CH 100V 2.7A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 2.7A 1.6W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
2.7A
Rds On (Max) @ Id, Vgs
105mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
302pF @ 50V
Power - Max
1.6W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥9.78600¥97.86
100¥7.60940¥760.94
500¥6.44972¥3,224.86
1,000¥5.25400¥5,254.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.94600¥12,365.00
5,000¥4.71045¥23,552.25
12,500¥4.49306¥56,163.25
Manufacturers Standard Package