FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,959 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,500 : ¥4.52722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 40V | 10A, 9.2A | 17.5mOhm @ 8A, 10V | 2V @ 250µA | 31nC @ 10V | 855pF @ 20V | 3.1W, 3.2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,704 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.36309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 40V | 8A | 24mOhm @ 6.8A, 10V | 2.2V @ 250µA | 20nC @ 10V | 690pF @ 20V | 3.1W, 3.2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
6,761 In Stock 262,500 Factory | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.70907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 40V | 6.8A | 25mOhm @ 3A, 10V | 1.8V @ 250µA | 37.6nC @ 10V | 1790pF @ 20V | 1.8W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
9,108 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥4.31216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | N and P-Channel | - | 45V | 6A (Ta) | 46mOhm @ 4.5A, 10V, 63mOhm @ 3.5A, 10V | 2.5V @ 1mA | 9.6nC @ 5V, 18.2nC @ 5V | 550pF @ 10V, 1700pF @ 10V | 1.4W (Ta) | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP |