FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,334 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,500 : ¥2.15997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 6.5A | 30mOhm @ 6.5A, 4.5V | 1.5V @ 250µA | 9nC @ 4.5V | 650pF @ 10V | 900mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,395 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.76880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 40V | 9A (Ta), 6.5A (Ta) | 24mOhm @ 6A, 10V, 45mOhm @ 5A, 10V | 3V @ 250µA | 8.8nC @ 4.5V, 10.6nC @ 4.5V | 1060pF @ 20V, 1154pF @ 20V | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |