DMC2038LVT-7

DigiKey Part Number
DMC2038LVT-7DITR-ND - Tape & Reel (TR)
DMC2038LVT-7DICT-ND - Cut Tape (CT)
DMC2038LVT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC2038LVT-7
Description
MOSFET N/P-CH 20V TSOT26
Customer Reference
Detailed Description
Mosfet Array 20V 3.7A, 2.6A 800mW Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.7A, 2.6A
Rds On (Max) @ Id, Vgs
35mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
530pF @ 10V
Power - Max
800mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.38100¥23.81
100¥1.20190¥120.19
500¥1.06482¥532.41
1,000¥0.82870¥828.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74167¥2,225.01
6,000¥0.72512¥4,350.72
9,000¥0.64224¥5,780.16
30,000¥0.63395¥19,018.50
75,000¥0.53865¥40,398.75
150,000¥0.52851¥79,276.50
Manufacturers Standard Package