DMC2038LVTQ-7 | |
---|---|
DigiKey Part Number | DMC2038LVTQ-7DITR-ND - Tape & Reel (TR) DMC2038LVTQ-7DICT-ND - Cut Tape (CT) DMC2038LVTQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2038LVTQ-7 |
Description | MOSFET N/P-CH 20V TSOT23-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.7A (Ta), 2.6A (Ta) 800mW (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DMC2038LVTQ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate, 1.8V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.7A (Ta), 2.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4A, 4.5V, 74mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7nC @ 4.5V, 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 530pF @ 10V, 705pF @ 10V | |
Power - Max | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.70760 | ¥170.76 |
500 | ¥1.58088 | ¥790.44 |
1,000 | ¥1.07507 | ¥1,075.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98969 | ¥2,969.07 |
6,000 | ¥0.94858 | ¥5,691.48 |
9,000 | ¥0.85372 | ¥7,683.48 |
30,000 | ¥0.84107 | ¥25,232.10 |
75,000 | ¥0.80661 | ¥60,495.75 |