FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,676 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 2.5A, 2A | 95mOhm @ 2.5A, 10V | 3V @ 250µA | 6.6nC @ 10V | 282pF @ 15V | 700mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
128,443 In Stock 3,750,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.48621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate, 4.5V Drive | 30V | 3.4A, 2.8A | 60mOhm @ 3.1A, 10V | 2.3V @ 250µA | 13nC @ 10V | 400pF @ 15V | 840mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
93,861 In Stock 345,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 3.4A, 2.8A | 60mOhm @ 3.1A, 10V | 2.3V @ 250µA | 13nC @ 10V | 400pF @ 15V | 840mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
7,909 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 3.9A, 2.1A | 58mOhm @ 2.5A, 4.5V | 1.5V @ 250µA | 4.8nC @ 10V | 150pF @ 10V | 1.4W, 1.3W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP |