FDPC8011S | |
---|---|
DigiKey Part Number | 488-FDPC8011STR-ND - Tape & Reel (TR) 488-FDPC8011SCT-ND - Cut Tape (CT) 488-FDPC8011SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDPC8011S |
Description | MOSFET 2N-CH 25V 13A PWRCLIP-33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 13A (Ta), 20A (Tc), 27A (Ta), 60A (Tc) 800mW (Ta), 900mW (Ta) Surface Mount Powerclip-33 |
Datasheet | Datasheet |
EDA/CAD Models | FDPC8011S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 13A (Ta), 20A (Tc), 27A (Ta), 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 13A, 10V, 1.8mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA, 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19nC @ 10V, 64nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1240pF @ 13V, 4335pF @ 13V | |
Power - Max | 800mW (Ta), 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Powerclip-33 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥23.73500 | ¥237.35 |
100 | ¥19.20190 | ¥1,920.19 |
500 | ¥17.06802 | ¥8,534.01 |
1,000 | ¥14.61452 | ¥14,614.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.76111 | ¥41,283.33 |
6,000 | ¥13.20239 | ¥79,214.34 |