FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241,855 In Stock 407,500 Factory | 1 : ¥2.13000 Cut Tape (CT) 2,500 : ¥0.64654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 3.9A | 70mOhm @ 5.3A, 10V | 3V @ 250µA | 11nC @ 10V | 563pF @ 25V | 1.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
10,410 In Stock 20,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.49527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 7.5A | 16mOhm @ 9A, 10V | 1.6V @ 250µA | 8.56nC @ 5V | 798pF @ 10V | 1.17W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
52,794 In Stock 30,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥2.42498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 6.9A (Ta) | 45mOhm @ 6A, 10V | 2.1V @ 250µA | 13.7nC @ 4.5V | 722pF @ 25V | 2.5W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
12,984 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.11506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 5A | 46mOhm @ 5A, 10V | 2.5V @ 250µA | 11nC @ 10V | 520pF @ 15V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |