NTUD3169CZT5G | |
---|---|
DigiKey Part Number | NTUD3169CZT5GOSTR-ND - Tape & Reel (TR) NTUD3169CZT5GOSCT-ND - Cut Tape (CT) NTUD3169CZT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTUD3169CZT5G |
Description | MOSFET N/P-CH 20V 0.22A SOT963 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 220mA, 200mA 125mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NTUD3169CZT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 220mA, 200mA | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 12.5pF @ 15V | |
Power - Max | 125mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.34100 | ¥33.41 |
100 | ¥2.00400 | ¥200.40 |
500 | ¥1.85526 | ¥927.63 |
1,000 | ¥1.26160 | ¥1,261.60 |
2,000 | ¥1.16144 | ¥2,322.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.11319 | ¥8,905.52 |
16,000 | ¥1.00187 | ¥16,029.92 |
24,000 | ¥0.98703 | ¥23,688.72 |
56,000 | ¥0.92766 | ¥51,948.96 |