MAX17291BANT+T | |
---|---|
DigiKey Part Number | 175-MAX17291BANT+TTR-ND - Tape & Reel (TR) 175-MAX17291BANT+TCT-ND - Cut Tape (CT) 175-MAX17291BANT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17291BANT+T |
Description | IC REG BOOST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5.5V 1 Output 700mA (Switch) 6-XFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.27x0.87) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.40700 | ¥134.07 |
25 | ¥12.64640 | ¥316.16 |
100 | ¥10.77370 | ¥1,077.37 |
250 | ¥10.11612 | ¥2,529.03 |
500 | ¥8.85164 | ¥4,425.82 |
1,000 | ¥7.33415 | ¥7,334.15 |
2,500 | ¥6.82839 | ¥17,070.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.57548 | ¥32,877.40 |
10,000 | ¥6.32258 | ¥63,225.80 |