FDC6318P

DigiKey Part Number
FDC6318PTR-ND - Tape & Reel (TR)
FDC6318PCT-ND - Cut Tape (CT)
FDC6318PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC6318P
Description
MOSFET 2P-CH 12V 2.5A SSOT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 2.5A 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC6318P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
2.5A
Rds On (Max) @ Id, Vgs
90mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
455pF @ 6V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥6.01800¥60.18
100¥4.16400¥416.40
500¥3.47948¥1,739.74
1,000¥2.96119¥2,961.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.63732¥7,911.96
6,000¥2.49852¥14,991.12
9,000¥2.31344¥20,820.96
30,000¥2.29054¥68,716.20
Manufacturers Standard Package