FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213,297 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.52931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.5V Drive | 20V | 250mA (Ta) | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | 12pF @ 10V | 300mW | 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
7,813 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 170mA (Ta) | 4.5Ohm @ 170mA, 10V | 1.5V @ 250µA | 1.4nC @ 10V | 20pF @ 30V | 325mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
5,396 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.16124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 46A | 11.6mOhm @ 10A, 10V | 3V @ 250µA | 34nC @ 10V | 1110pF @ 15V, 2360pF @ 15V | 1.9W, 2.5W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerWDFN | 8-Power33 (3x3) |