FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥1,907.47000 Tray | Tray | Active | Silicon Carbide (SiC) | 6 N-Channel (3-Phase Bridge) | - | 1200V (1.2kV) | 51A | 27.9mOhm @ 30A, 15V | 3.6V @ 17.7mA | 162nC @ 15V | 4900pF @ 800V | - | -40°C ~ 150°C (TJ) | Chassis Mount | Module | - | |||
262 In Stock | 1 : ¥7,037.12000 Box | - | Box | Active | Silicon Carbide (SiC) | 2 N-Channel (Half Bridge) | - | 1200V (1.2kV) | 450A | 3.7mOhm @ 450A, 15V | 3.6V @ 132mA | 1330nC @ 15V | 38000pF @ 800V | 850W | -40°C ~ 175°C (TJ) | Chassis Mount | Module | Module | ||
0 In Stock Check Lead Time | 1 : ¥1,441.23000 Tray | Tray | Active | Silicon Carbide (SiC) | 2 N-Channel (Half Bridge) | - | 1200V (1.2kV) | 105A | 14mOhm @ 100A, 15V | 3.6V @ 35mA | 324nC @ 15V | 10300pF @ 800V | - | -40°C ~ 150°C (TJ) | Chassis Mount | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥5,722.64000 Box | - | Box | Active | Silicon Carbide (SiC) | 2 N-Channel (Dual) | - | 1200V (1.2kV) | 395A (Tc) | 5.3mOhm @ 400A, 15V | 3.6V @ 92mA | 908nC @ 15V | 2450pF @ 800V | - | -40°C ~ 175°C (TJ) | Chassis Mount | Module | - | ||
5 In Stock | 1 : ¥10,036.57000 Box | - | Box | Active | Silicon Carbide (SiC) | - | - | 1700V (1.7kV) | 310A | - | - | - | - | - | - | Chassis Mount | Module | - |